+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FMX-MS-40A

Fuse: fuse; automotive; 40A; 58VDC; 10.7x6.2x17.5mm; MCASE


Manufacturer: OPTIFUSE

Manufacturer part number:
FMX-MS-40A
TME Symbol:
FMX-MS-40A

Specification

Manufacturer
OPTIFUSE
Type of fuse
fuse
Kind of fuse
automotive
Current rating
40A
Rated voltage
58V DC
Fuse size
10.7x6.2x17.5mm
Manufacturer series
MCASE
Breaking capacity
1kA / 58V DC
Colour
green
Gross weight1.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Other Car Fuses OPTIFUSE,
See other products from this series.:
*
FMX-MS-40A
0 in TME stock
Net price for quantities from 1000 pcs - 2.89 USDGross price for quantities from 1000 pcs - 2.89 USD
Net price for quantities from 2000 pcs - 2.59 USDGross price for quantities from 2000 pcs - 2.59 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.