+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FNC42060F

IC: driver; SPMAA-A26; 20A; Uoper: 600V; Usup: 300V; Uinsul: 2kV; 50W


Manufacturer: ONSEMI

Manufacturer part number:
FNC42060F
TME Symbol:
FNC42060F

Specification

Manufacturer
ONSEMI
Type of integrated circuit
driver
Case
SPMAA-A26
Output current
20A
DC supply current
2.65mA
Mounting
THT
Operating temperature
-40...150°C
Operating voltage
600V
Insulation voltage
2kV
Power dissipation
50W
Collector-emitter voltage
600V
Supply voltage
  • 300V
Gross weight1 g
Certificates
See other products in this category: MOSFET/IGBT drivers ONSEMI,
*
FNC42060F
0 in TME stock
Net price for quantities from 1 pcs - 14.89 USDGross price for quantities from 1 pcs - 14.89 USD
Net price for quantities from 3 pcs - 13.97 USDGross price for quantities from 3 pcs - 13.97 USD
Net price for quantities from 5 pcs - 13.57 USDGross price for quantities from 5 pcs - 13.57 USD
Net price for quantities from 12 pcs - 13.01 USDGross price for quantities from 12 pcs - 13.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.