+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FNGS10-6

Tip: ring; M10; Ø: 10.5mm; 2.5÷6mm2; crimped; for cable; insulated


Manufacturer: JST

Manufacturer part number:
FNGS10-6
TME Symbol:
FNGS10-6

Specification

Manufacturer
JST
Type of tip
ring
Hole for screw
M10
Ring inside diameter
10.5mm
Wire cross-section
2.5...6mm2
Electrical mounting
crimped
Mechanical mounting
for cable
Ferrule variant
insulated
Contact plating
tinned
Colour
yellow
Contact material
copper alloy
Insulator material
polyamide
Gross weight2.997 g
Certificates
See other products in this category: Insulated terminals JST,
*
FNGS10-6
119 in TME stock
Net price for quantities from 5 pcs - 0.33 USDGross price for quantities from 5 pcs - 0.33 USD
Net price for quantities from 20 pcs - 0.28 USDGross price for quantities from 20 pcs - 0.28 USD
Net price for quantities from 100 pcs - 0.24 USDGross price for quantities from 100 pcs - 0.24 USD
Net price for quantities from 500 pcs - 0.19 USDGross price for quantities from 500 pcs - 0.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 500 pcs