+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FNGS3.5-1

Tip: ring; M3,5; Ø: 3.7mm; 0.5÷1.5mm2; crimped; for cable; insulated


Manufacturer: JST

Manufacturer part number:
FNGS3.5-1
TME Symbol:
FNGS3.5-1

Specification

Manufacturer
JST
Type of tip
ring
Hole for screw
M3,5
Ring inside diameter
3.7mm
Wire cross-section
0.5...1.5mm2
Electrical mounting
crimped
Mechanical mounting
for cable
Ferrule variant
insulated
Contact plating
tinned
Colour
red
Contact material
copper alloy
Insulator material
polyamide
Gross weight0.662 g
Certificates
See other products in this category: Insulated terminals JST,
*
FNGS3.5-1
190 in TME stock
Net price for quantities from 10 pcs - 0.12 USDGross price for quantities from 10 pcs - 0.12 USD
Net price for quantities from 50 pcs - 0.11 USDGross price for quantities from 50 pcs - 0.11 USD
Net price for quantities from 200 pcs - 0.09 USDGross price for quantities from 200 pcs - 0.09 USD
Net price for quantities from 1000 pcs - 0.07 USDGross price for quantities from 1000 pcs - 0.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 1 000 pcs