+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FNGS5-0.5

Tip: ring; M5; Ø: 5.3mm; 0.1÷0.5mm2; crimped; for cable; insulated


Manufacturer: JST

Manufacturer part number:
FNGS5-0.5
TME Symbol:
FNGS5-0.5

Specification

Manufacturer
JST
Type of tip
ring
Hole for screw
M5
Ring inside diameter
5.3mm
Wire cross-section
0.1...0.5mm2
Electrical mounting
crimped
Mechanical mounting
for cable
Ferrule variant
insulated
Contact plating
tinned
Colour
yellow
Contact material
copper alloy
Insulator material
polyamide
Gross weight0.3 g
Certificates
See other products in this category: Insulated terminals JST,
*
FNGS5-0.5
3680 in TME stock
Net price for quantities from 10 pcs - 0.11 USDGross price for quantities from 10 pcs - 0.11 USD
Net price for quantities from 50 pcs - 0.09 USDGross price for quantities from 50 pcs - 0.09 USD
Net price for quantities from 200 pcs - 0.08 USDGross price for quantities from 200 pcs - 0.08 USD
Net price for quantities from 2000 pcs - 0.06 USDGross price for quantities from 2000 pcs - 0.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 2 000 pcs