+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FNGS5-6

Tip: ring; M5; Ø: 5.3mm; 2.5÷6mm2; crimped; for cable; insulated

Manufacturer: JST

Manufacturer part number:
FNGS5-6
TME Symbol:
FNGS5-6

Specification

Manufacturer
JST
Type of tip
ring
Hole for screw
M5
Ring inside diameter
5.3mm
Wire cross-section
2.5...6mm2
Electrical mounting
crimped
Mechanical mounting
for cable
Ferrule variant
insulated
Contact plating
tinned
Colour
yellow
Contact material
copper alloy
Insulator material
polyamide
Gross weight1.866 g
Certificates
See other products in this category: Insulated terminals JST,
*
FNGS5-6
962 in TME stock
Net price for quantities from 5 pcs - 0.24 USDGross price for quantities from 5 pcs - 0.24 USD
Net price for quantities from 20 pcs - 0.20 USDGross price for quantities from 20 pcs - 0.20 USD
Net price for quantities from 100 pcs - 0.17 USDGross price for quantities from 100 pcs - 0.17 USD
Net price for quantities from 500 pcs - 0.14 USDGross price for quantities from 500 pcs - 0.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsCardboard = 500 pcs