+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FNGS6-2.5

Tip: ring; M6; Ø: 6.5mm; 1÷2.5mm2; crimped; for cable; insulated

Manufacturer: JST

Manufacturer part number:
FNGS6-2.5
TME Symbol:
FNGS6-2.5

Specification

Manufacturer
JST
Type of tip
ring
Hole for screw
M6
Ring inside diameter
6.5mm
Wire cross-section
1...2.5mm2
Electrical mounting
crimped
Mechanical mounting
for cable
Ferrule variant
insulated
Contact plating
tinned
Colour
blue
Contact material
copper alloy
Insulator material
polyamide
Gross weight1.238 g
Certificates
See other products in this category: Insulated terminals JST,
*
FNGS6-2.5
769 in TME stock
Net price for quantities from 10 pcs - 0.17 USDGross price for quantities from 10 pcs - 0.17 USD
Net price for quantities from 50 pcs - 0.15 USDGross price for quantities from 50 pcs - 0.15 USD
Net price for quantities from 200 pcs - 0.12 USDGross price for quantities from 200 pcs - 0.12 USD
Net price for quantities from 1000 pcs - 0.10 USDGross price for quantities from 1000 pcs - 0.10 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 1 000 pcs