+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FNGSC-0.5

Tip: butt splice; 0.1÷0.5mm2; crimped; for cable; insulated

Manufacturer: JST

Manufacturer part number:
FNGSC-0.5

Alternative designations: 267709-00

TME Symbol:
FNGSC-0.5

Specification

Manufacturer
JST
Type of tip
butt splice
Wire cross-section
0.1...0.5mm2
Electrical mounting
crimped
Mechanical mounting
for cable
Ferrule variant
insulated
Colour
yellow
Gross weight0.34 g
Certificates
See other products in this category: Insulated terminals JST,
*
FNGSC-0.5
3697 in TME stock
Net price for quantities from 10 pcs - 0.13 USDGross price for quantities from 10 pcs - 0.13 USD
Net price for quantities from 100 pcs - 0.09 USDGross price for quantities from 100 pcs - 0.09 USD
Net price for quantities from 500 pcs - 0.08 USDGross price for quantities from 500 pcs - 0.08 USD
Net price for quantities from 1000 pcs - 0.07 USDGross price for quantities from 1000 pcs - 0.07 USD
Net price for quantities from 2000 pcs - 0.05 USDGross price for quantities from 2000 pcs - 0.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 2 000 pcs