+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FOD060L

Optocoupler; SMD; Ch: 1; OUT: logic; 3.75kV; SO8; 25kV/μs

Manufacturer: ONSEMI

Manufacturer part number:
FOD060L
TME Symbol:
FOD060L

Specification

Manufacturer
ONSEMI
Type of optocoupler
optocoupler
Mounting
SMD
Number of channels
1
Kind of output
logic
Insulation voltage
3.75kV
Case
SO8
Slew rate
25kV/μs
Gross weight0.131 g
Certificates
See other products in this category: Optocouplers - digital output ONSEMI,
*
FOD060L
0 in TME stock
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.
Product for special order