+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FOD0710

Optocoupler; SMD; Ch: 1; OUT: logic; 3.75kV; 12.5Mbps; SO8; 20kV/μs

Manufacturer: ONSEMI

Manufacturer part number:
FOD0710
TME Symbol:
FOD0710

Specification

Manufacturer
ONSEMI
Type of optocoupler
optocoupler
Mounting
SMD
Number of channels
1
Kind of output
logic
Insulation voltage
3.75kV
Transfer rate
12.5Mbps
Case
SO8
Turn-on time
5ns
Turn-off time
4.5ns
Slew rate
20kV/μs
Manufacturer series
FOD0710
Gross weight0.127 g
Certificates
See other products in this category: Optocouplers - digital output ONSEMI,
See other products from this series.:
*
FOD0710
0 in TME stock
Net price for quantities from 1 pcs - 2.22 USDGross price for quantities from 1 pcs - 2.22 USD
Net price for quantities from 40 pcs - 1.39 USDGross price for quantities from 40 pcs - 1.39 USD
Net price for quantities from 50 pcs - 1.36 USDGross price for quantities from 50 pcs - 1.36 USD
Net price for quantities from 100 pcs - 1.27 USDGross price for quantities from 100 pcs - 1.27 USD
Net price for quantities from 125 pcs - 1.23 USDGross price for quantities from 125 pcs - 1.23 USD
Net price for quantities from 300 pcs - 1.12 USDGross price for quantities from 300 pcs - 1.12 USD
Net price for quantities from 500 pcs - 1.04 USDGross price for quantities from 500 pcs - 1.04 USD
Net price for quantities from 1000 pcs - 0.95 USDGross price for quantities from 1000 pcs - 0.95 USD
Net price for quantities from 2000 pcs - 0.86 USDGross price for quantities from 2000 pcs - 0.86 USD
No. of pieces (Multiplicity: 1)