+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FOD260L

Optocoupler; THT; Ch: 1; OUT: logic; Uinsul: 5kV; 10Mbps; DIP8

Manufacturer: ONSEMI

Manufacturer part number:
FOD260L
TME Symbol:
FOD260L

Specification

Manufacturer
ONSEMI
Type of optocoupler
optocoupler
Mounting
THT
Number of channels
1
Kind of output
logic
Insulation voltage
5kV
Transfer rate
10Mbps
Case
DIP8
Turn-on time
22ns
Turn-off time
3ns
Slew rate
50kV/μs
Max. off-state voltage
5V
Output voltage
7V
Gross weight0.3 g
Certificates
See other products in this category: Optocouplers - digital output ONSEMI,
*
FOD260L
0 in TME stock
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
Product for special order