+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FOD2741A

Optocoupler; THT; Ch: 1; OUT: transistor; 5kV; CTR@If: 100-200%@10mA

Manufacturer: ONSEMI

Manufacturer part number:
FOD2741A
TME Symbol:
FOD2741A

Specification

Manufacturer
ONSEMI
Type of optocoupler
optocoupler
Mounting
THT
Number of channels
1
Kind of output
transistor
Insulation voltage
5kV
CTR@If
100-200%@10mA
Case
DIP8
Gross weight0.585 g
Certificates
See other products in this category: Optocouplers - analog output ONSEMI,
*
FOD2741A
0 in TME stock
Net price for quantities from 1000 pcs - 0.81 USDGross price for quantities from 1000 pcs - 0.81 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
Packaging method by the manufacturerTube = 50 pcs