+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FOD3120SDV

Optocoupler; SMD; Ch: 1; OUT: IGBT driver; 5kV; Gull wing 8; 35kV/μs


Manufacturer: ONSEMI

Manufacturer part number:
FOD3120SDV
TME Symbol:
FOD3120SDV

Specification

Manufacturer
ONSEMI
Type of optocoupler
optocoupler
Mounting
SMD
Number of channels
1
Kind of output
IGBT driver
Insulation voltage
5kV
Case
Gull wing 8
Turn-on time
60ns
Turn-off time
60ns
Slew rate
35kV/μs
Gross weight2 g
Certificates
See other products in this category: Optocouplers - digital output ONSEMI,
*
FOD3120SDV
0 in TME stock
Net price for quantities from 1000 pcs - 0.75 USDGross price for quantities from 1000 pcs - 0.75 USD
Net price for quantities from 2000 pcs - 0.64 USDGross price for quantities from 2000 pcs - 0.64 USD
Net price for quantities from 3000 pcs - 0.62 USDGross price for quantities from 3000 pcs - 0.62 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.