+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FOD3125

Optocoupler; THT; Ch: 1; OUT: transistor; Uinsul: 5kV; DIP8; 50kV/μs


Manufacturer: ONSEMI

Manufacturer part number:
FOD3125
TME Symbol:
FOD3125

Specification

Manufacturer
ONSEMI
Type of optocoupler
optocoupler
Mounting
THT
Number of channels
1
Kind of output
transistor
Insulation voltage
5kV
Case
DIP8
Turn-on time
60ns
Turn-off time
60ns
Slew rate
50kV/μs
Max. off-state voltage
5V
Output voltage
0...35V
Gross weight0.3 g
Certificates
See other products in this category: Optocouplers - analog output ONSEMI,
*
FOD3125
0 in TME stock
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
Product for special order