+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FOD3150

Optocoupler; THT; Ch: 1; OUT: transistor; Uinsul: 5kV; DIP8; 50kV/μs


Manufacturer: ONSEMI

Manufacturer part number:
FOD3150
TME Symbol:
FOD3150

Specification

Manufacturer
ONSEMI
Type of optocoupler
optocoupler
Mounting
THT
Number of channels
1
Kind of output
transistor
Insulation voltage
5kV
Case
DIP8
Turn-on time
60ns
Turn-off time
60ns
Slew rate
50kV/μs
Max. off-state voltage
5V
Output voltage
0...35V
Gross weight0.589 g
Certificates
See other products in this category: Optocouplers - analog output ONSEMI,
*
FOD3150
311 in TME stock
Net price for quantities from 1 pcs - 1.24 USDGross price for quantities from 1 pcs - 1.24 USD
Net price for quantities from 5 pcs - 1.14 USDGross price for quantities from 5 pcs - 1.14 USD
Net price for quantities from 10 pcs - 1.05 USDGross price for quantities from 10 pcs - 1.05 USD
Net price for quantities from 25 pcs - 0.96 USDGross price for quantities from 25 pcs - 0.96 USD
Net price for quantities from 30 pcs - 0.93 USDGross price for quantities from 30 pcs - 0.93 USD
Net price for quantities from 50 pcs - 0.90 USDGross price for quantities from 50 pcs - 0.90 USD
Net price for quantities from 100 pcs - 0.87 USDGross price for quantities from 100 pcs - 0.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs