+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

FOD4108

Optotriac; 5kV; Uout: 800V; triac; DIP6; Ch: 1; FOD4108; 10kV/μs


Manufacturer: ONSEMI

Manufacturer part number:
FOD4108
TME Symbol:
FOD4108

Specification

Manufacturer
ONSEMI
Type of optocoupler
optotriac
Insulation voltage
5kV
Output voltage
800V
Kind of output
triac
Case
DIP6
Trigger current
2mA
Mounting
THT
Number of channels
1
Manufacturer series
FOD4108
Slew rate
10kV/μs
Turn-on time
60µs
Turn-off time
52µs
Gross weight0.38 g
Certificates
See other products in this category: Optotriacs ONSEMI,
See other products from this series.:
*
FOD4108
918 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.71 USDGross price for quantities from 1 pcs - 3.71 USD
Net price for quantities from 2 pcs - 3.18 USDGross price for quantities from 2 pcs - 3.18 USD
Net price for quantities from 10 pcs - 2.60 USDGross price for quantities from 10 pcs - 2.60 USD
Net price for quantities from 25 pcs - 2.40 USDGross price for quantities from 25 pcs - 2.40 USD
Net price for quantities from 50 pcs - 2.31 USDGross price for quantities from 50 pcs - 2.31 USD
Net price for quantities from 100 pcs - 2.23 USDGross price for quantities from 100 pcs - 2.23 USD
Net price for quantities from 200 pcs - 2.16 USDGross price for quantities from 200 pcs - 2.16 USD
Packaging method by the manufacturer:Tube = 50 pcsCardboard = 1 000 pcs