+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FOD410TV

Optotriac; 5kV; Uout: 600V; triac,zero voltage crossing driver

Manufacturer: ONSEMI

Manufacturer part number:
FOD410TV
TME Symbol:
FOD410TV

Specification

Manufacturer
ONSEMI
Type of optocoupler
optotriac
Insulation voltage
5kV
Output voltage
600V
Kind of output
triac, zero voltage crossing driver
Case
DIP6
Max. off-state voltage
6V
Trigger current
2mA
Mounting
THT
Number of channels
1
Manufacturer series
FOD410
Kind of package
tube
Conform to the norm
VDE
Turn-on time
60µs
Turn-off time
52µs
Gross weight0.5 g
Certificates
See other products in this category: Optotriacs ONSEMI,
See other products from this series.:
*
FOD410TV
0 in TME stock
Net price for quantities from 1000 pcs - 2.15 USDGross price for quantities from 1000 pcs - 2.15 USD
No. of pieces (Multiplicity: 1 000)