+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FOD8001R2

Optocoupler; SMD; Ch: 1; OUT: gate,logic; 3.75kV; 25Mbps; SOIC8


Manufacturer: ONSEMI

Manufacturer part number:
FOD8001R2
TME Symbol:
FOD8001R2

Specification

Manufacturer
ONSEMI
Type of optocoupler
optocoupler
Mounting
SMD
Number of channels
1
Kind of output
gate, logic
Insulation voltage
3.75kV
Transfer rate
25Mbps
Case
SOIC8
Slew rate
40kV/μs
Manufacturer series
FOD8001
Gross weight0.1 g
Certificates
See other products in this category: Optocouplers - digital output ONSEMI,
See other products from this series.:
*
FOD8001R2
0 in TME stock
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.
Product for special order