+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FOD8012AR2

Optocoupler; SMD; Ch: 1; OUT: logic; 15Mbps; SO8; 20kV/μs

Manufacturer: ONSEMI

Manufacturer part number:
FOD8012AR2
TME Symbol:
FOD8012AR2

Specification

Manufacturer
ONSEMI
Type of optocoupler
optocoupler
Mounting
SMD
Number of channels
1
Kind of output
logic
Transfer rate
15Mbps
Case
SO8
Slew rate
20kV/μs
Gross weight0.181 g
See other products in this category: Optocouplers - digital output ONSEMI,
*
FOD8012AR2
1861 in TME stock
Net price for quantities from 1 pcs - 4.32 USDGross price for quantities from 1 pcs - 4.32 USD
Net price for quantities from 5 pcs - 4.08 USDGross price for quantities from 5 pcs - 4.08 USD
Net price for quantities from 10 pcs - 3.97 USDGross price for quantities from 10 pcs - 3.97 USD
Net price for quantities from 25 pcs - 3.92 USDGross price for quantities from 25 pcs - 3.92 USD
Net price for quantities from 50 pcs - 3.85 USDGross price for quantities from 50 pcs - 3.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 500 pcs