+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FOD8316

Optocoupler; SMD; Ch: 1; OUT: IGBT driver; 4.243kV; SO16; 35kV/μs

Manufacturer: ONSEMI

Manufacturer part number:
FOD8316
TME Symbol:
FOD8316

Specification

Manufacturer
ONSEMI
Type of optocoupler
optocoupler
Mounting
SMD
Number of channels
1
Kind of output
IGBT driver
Insulation voltage
4.243kV
Case
SO16
Turn-on time
34ns
Turn-off time
34ns
Slew rate
35kV/μs
Gross weight2 g
Certificates
See other products in this category: Optocouplers - digital output ONSEMI,
*
FOD8316
0 in TME stock
Net price for quantities from 1 pcs - 6.13 USDGross price for quantities from 1 pcs - 6.13 USD
Net price for quantities from 10 pcs - 5.55 USDGross price for quantities from 10 pcs - 5.55 USD
Net price for quantities from 25 pcs - 5.40 USDGross price for quantities from 25 pcs - 5.40 USD
No. of pieces (Multiplicity: 1)