+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FOD8318

Optocoupler; SMD; 4243V; SO16

Manufacturer: ONSEMI

Manufacturer part number:
FOD8318
TME Symbol:
FOD8318

Specification

Manufacturer
ONSEMI
Type of optocoupler
optocoupler
Mounting
SMD
Insulation voltage
4.243kV
Case
SO16
Turn-on time
25ns
Turn-off time
25ns
Gross weight0.3 g
Certificates
See other products in this category: Optocouplers - others ONSEMI,
*
FOD8318
0 in TME stock
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
Product for special order