+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FOD8342R2

Optocoupler; SMD; Ch: 1; OUT: MOSFET; Uinsul: 5kV; SOIC6; 50kV/μs


Manufacturer: ONSEMI

Manufacturer part number:
FOD8342R2
TME Symbol:
FOD8342R2

Specification

Manufacturer
ONSEMI
Type of optocoupler
optocoupler
Mounting
SMD
Number of channels
1
Kind of output
MOSFET
Insulation voltage
5kV
Case
SOIC6
Slew rate
50kV/μs
Max. off-state voltage
5V
Output voltage
29.9V
Manufacturer series
FOD8342
Gross weight0.1 g
Certificates
See other products in this category: Optocouplers - analog output ONSEMI,
See other products from this series.:
*
FOD8342R2
0 in TME stock
Net price for quantities from 1 pcs - 3.91 USDGross price for quantities from 1 pcs - 3.91 USD
Net price for quantities from 10 pcs - 2.16 USDGross price for quantities from 10 pcs - 2.16 USD
Net price for quantities from 100 pcs - 1.66 USDGross price for quantities from 100 pcs - 1.66 USD
Net price for quantities from 500 pcs - 1.60 USDGross price for quantities from 500 pcs - 1.60 USD
Net price for quantities from 1000 pcs - 1.43 USDGross price for quantities from 1000 pcs - 1.43 USD
Net price for quantities from 2000 pcs - 1.38 USDGross price for quantities from 2000 pcs - 1.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.