+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FODM3012R2-NF098

Optotriac; 3.75kV; Uout: 250V; triac; MFP4; Ch: 1; FODM301x


Manufacturer: ONSEMI

Manufacturer part number:
FODM3012R2-NF098
TME Symbol:
FODM3012R2-NF098

Specification

Manufacturer
ONSEMI
Type of optocoupler
optotriac
Insulation voltage
3.75kV
Output voltage
250V
Kind of output
triac
Case
MFP4
Max. off-state voltage
3V
Trigger current
5mA
Mounting
SMD
Number of channels
1
Manufacturer series
FODM301x
Kind of package
reel, tape
Gross weight0.5 g
Certificates
See other products in this category: Optotriacs ONSEMI,
See other products from this series.:
*
FODM3012R2-NF098
0 in TME stock
Net price for quantities from 1 pcs - 1.15 USDGross price for quantities from 1 pcs - 1.15 USD
Net price for quantities from 10 pcs - 0.81 USDGross price for quantities from 10 pcs - 0.81 USD
Net price for quantities from 50 pcs - 0.68 USDGross price for quantities from 50 pcs - 0.68 USD
Net price for quantities from 100 pcs - 0.62 USDGross price for quantities from 100 pcs - 0.62 USD
Net price for quantities from 250 pcs - 0.54 USDGross price for quantities from 250 pcs - 0.54 USD
Net price for quantities from 500 pcs - 0.49 USDGross price for quantities from 500 pcs - 0.49 USD
Net price for quantities from 1000 pcs - 0.43 USDGross price for quantities from 1000 pcs - 0.43 USD
Net price for quantities from 2500 pcs - 0.36 USDGross price for quantities from 2500 pcs - 0.36 USD
Net price for quantities from 5000 pcs - 0.30 USDGross price for quantities from 5000 pcs - 0.30 USD
Net price for quantities from 7500 pcs - 0.29 USDGross price for quantities from 7500 pcs - 0.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.