+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FODM3053-NF098

Optotriac; 3.75kV; Uout: 600V; triac; MFP4; Ch: 1; FODM305x; tube


Manufacturer: ONSEMI

Manufacturer part number:
FODM3053-NF098
TME Symbol:
FODM3053-NF098

Specification

Manufacturer
ONSEMI
Type of optocoupler
optotriac
Insulation voltage
3.75kV
Output voltage
600V
Kind of output
triac
Case
MFP4
Max. off-state voltage
3V
Trigger current
5mA
Mounting
SMD
Number of channels
1
Manufacturer series
FODM305x
Kind of package
tube
Gross weight0.5 g
Certificates
See other products in this category: Optotriacs ONSEMI,
See other products from this series.:
*
FODM3053-NF098
0 in TME stock
Net price for quantities from 1 pcs - 1.23 USDGross price for quantities from 1 pcs - 1.23 USD
Net price for quantities from 10 pcs - 0.90 USDGross price for quantities from 10 pcs - 0.90 USD
Net price for quantities from 50 pcs - 0.78 USDGross price for quantities from 50 pcs - 0.78 USD
Net price for quantities from 100 pcs - 0.74 USDGross price for quantities from 100 pcs - 0.74 USD
Net price for quantities from 400 pcs - 0.68 USDGross price for quantities from 400 pcs - 0.68 USD
Net price for quantities from 500 pcs - 0.67 USDGross price for quantities from 500 pcs - 0.67 USD
Net price for quantities from 1000 pcs - 0.61 USDGross price for quantities from 1000 pcs - 0.61 USD
Net price for quantities from 2500 pcs - 0.54 USDGross price for quantities from 2500 pcs - 0.54 USD
Net price for quantities from 3000 pcs - 0.53 USDGross price for quantities from 3000 pcs - 0.53 USD
Net price for quantities from 4000 pcs - 0.51 USDGross price for quantities from 4000 pcs - 0.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.