+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FODM611R2

Optocoupler; SMD; Ch: 1; OUT: open collector; 3.75kV; 40kV/μs


Manufacturer: ONSEMI

Manufacturer part number:
FODM611R2
TME Symbol:
FODM611R2

Specification

Manufacturer
ONSEMI
Type of optocoupler
optocoupler
Mounting
SMD
Number of channels
1
Kind of output
open collector
Insulation voltage
3.75kV
Case
Mini-flat 4pin
Slew rate
40kV/μs
Gross weight0.5 g
Certificates
See other products in this category: Optocouplers - digital output ONSEMI,
*
FODM611R2
0 in TME stock
Net price for quantities from 1 pcs - 1.42 USDGross price for quantities from 1 pcs - 1.42 USD
Net price for quantities from 10 pcs - 1.00 USDGross price for quantities from 10 pcs - 1.00 USD
Net price for quantities from 25 pcs - 0.96 USDGross price for quantities from 25 pcs - 0.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.