+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FODM8071

Optocoupler; SMD; Ch: 1; OUT: transistor; 3.75kV; 20Mbps; 40kV/μs

Manufacturer: ONSEMI

Manufacturer part number:
FODM8071
TME Symbol:
FODM8071

Specification

Manufacturer
ONSEMI
Type of optocoupler
optocoupler
Mounting
SMD
Number of channels
1
Kind of output
transistor
Insulation voltage
3.75kV
Transfer rate
20Mbps
Case
Mini-flat 5pin
Turn-on time
5.8ns
Turn-off time
5.3µs
Slew rate
40kV/μs
Gross weight0.083 g
Certificates
See other products in this category: Optocouplers - analog output ONSEMI,
*
FODM8071
10 in TME stock
Net price for quantities from 1 pcs - 2.91 USDGross price for quantities from 1 pcs - 2.91 USD
Net price for quantities from 10 pcs - 2.57 USDGross price for quantities from 10 pcs - 2.57 USD
Net price for quantities from 25 pcs - 2.20 USDGross price for quantities from 25 pcs - 2.20 USD
Net price for quantities from 50 pcs - 1.81 USDGross price for quantities from 50 pcs - 1.81 USD
Net price for quantities from 100 pcs - 1.76 USDGross price for quantities from 100 pcs - 1.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 100 pcs