+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FODM8071R2

Optocoupler; SMD; Ch: 1; OUT: logic; 3.75kV; 20Mbps; Mini-flat 5pin

Manufacturer: ONSEMI

Manufacturer part number:
FODM8071R2
TME Symbol:
FODM8071R2

Specification

Manufacturer
ONSEMI
Type of optocoupler
optocoupler
Mounting
SMD
Number of channels
1
Kind of output
logic
Insulation voltage
3.75kV
Transfer rate
20Mbps
Case
Mini-flat 5pin
Turn-on time
5.8ns
Turn-off time
5.8ns
Slew rate
40kV/μs
Gross weight0.131 g
See other products in this category: Optocouplers - digital output ONSEMI,
*
FODM8071R2
0 in TME stock
Net price for quantities from 1 pcs - 3.03 USDGross price for quantities from 1 pcs - 3.03 USD
Net price for quantities from 5 pcs - 2.65 USDGross price for quantities from 5 pcs - 2.65 USD
Net price for quantities from 10 pcs - 2.43 USDGross price for quantities from 10 pcs - 2.43 USD
Net price for quantities from 25 pcs - 2.14 USDGross price for quantities from 25 pcs - 2.14 USD
Net price for quantities from 50 pcs - 1.96 USDGross price for quantities from 50 pcs - 1.96 USD
Net price for quantities from 100 pcs - 1.90 USDGross price for quantities from 100 pcs - 1.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 500 pcs