+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FODM8801AR2

Optocoupler; SMD; Ch: 1; OUT: transistor; Uinsul: 3.75kV; Uce: 75V


Manufacturer: ONSEMI

Manufacturer part number:
FODM8801AR2
TME Symbol:
FODM8801AR2

Specification

Manufacturer
ONSEMI
Type of optocoupler
optocoupler
Mounting
SMD
Number of channels
1
Kind of output
transistor
Insulation voltage
3.75kV
CTR@If
80-160%@1mA
Collector-emitter voltage
75V
Case
Mini-flat 4pin
Turn-on time
6µs
Turn-off time
6µs
Manufacturer series
OptoHiT
Gross weight2 g
Certificates
See other products in this category: Optocouplers - analog output ONSEMI,
See other products from this series.:
*
FODM8801AR2
0 in TME stock
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.
Product for special order