+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FOP1-24SD-LQB

Fiber patch panel; duplex,RACK; black; rack 19"; 19"; Height: 1U


Manufacturer: LANBERG

Manufacturer part number:
FOP1-24SD-LQB
TME Symbol:
FOP1-24SD-LQB

Specification

Manufacturer
LANBERG
Type of network accessories
fiber patch panel
Version
duplex, RACK
Colour
black
Mounting
rack 19"
Number of ports
24
Standard
19"
Body dimensions
482.6x44.45x242mm
Useful height (U)
1U
Kit contents
  • cable ties
  • gland x2
  • mounting holder
  • mounting screws
Gross weight2.7089 kg
Certificates
EAN code5901969430646

WATCH VIDEO

See other products in this category: Computer Accessories - Others LANBERG,
*
FOP1-24SD-LQB
1 in TME stock
Net price for quantities from 1 pcs - 29.63 USDGross price for quantities from 1 pcs - 29.63 USD
Net price for quantities from 3 pcs - 25.93 USDGross price for quantities from 3 pcs - 25.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.