+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1907911

Connector: PCB terminal block; PIN: 1; spring clamp; Body: green


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1907911

Alternative designations: FOPT 2,2-T

TME Symbol:
FOPT2.2-T

Specification

Manufacturer
PHOENIX CONTACT
Type of connector
PCB terminal block
Number of pins
1
Electrical mounting
spring clamp
Body colour
green
Contacts pitch
10.16mm
Height
16.6mm
Gross weight3.56 g
Certificates
EAN code4017918606237
See other products in this category: PCB terminal blocks PHOENIX CONTACT,
*
1907911
0 in TME stock
Net price for quantities from 10 pcs - 74.00 USDGross price for quantities from 10 pcs - 74.00 USD
Net price for quantities from 20 pcs - 64.76 USDGross price for quantities from 20 pcs - 64.76 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.