+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1929478

Connector: PCB terminal block; PIN: 1; spring clamp; Body: green


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1929478

Alternative designations: FOPT 2,2-T/E

TME Symbol:
FOPT2.2-T/E

Specification

Manufacturer
PHOENIX CONTACT
Type of connector
PCB terminal block
Number of pins
1
Electrical mounting
spring clamp
Body colour
green
Contacts pitch
10.16mm
Height
14.6mm
Gross weight2.01 g
Certificates
EAN code4017918727390
See other products in this category: PCB terminal blocks PHOENIX CONTACT,
*
1929478
0 in TME stock
Net price for quantities from 50 pcs - 19.09 USDGross price for quantities from 50 pcs - 19.09 USD
Net price for quantities from 100 pcs - 16.71 USDGross price for quantities from 100 pcs - 16.71 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.