+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FP-S2

Converter: frequency; for DIN rail mounting; 24VDC; -25÷60°C


Manufacturer: LABOR-ASTER

Manufacturer part number:
FP-S2
TME Symbol:
FP-S2

Specification

Manufacturer
LABOR-ASTER
Type of converter
frequency
Mounting
for DIN rail mounting
Kind of input 1
0/10V, 0/24V, digital
Body dimensions
22.5x114.5x99mm
Operating temperature
-25...60°C
Kind of output 1
0...10V, analogue
Supply voltage
  • 24V DC
Gross weight146.86 g
Certificates
See other products in this category: Measuring Conv. and Signal Isolators LABOR-ASTER,
*
FP-S2
0 in TME stock
Net price for quantities from 1 pcs - 196.98 USDGross price for quantities from 1 pcs - 196.98 USD
Net price for quantities from 3 pcs - 190.01 USDGross price for quantities from 3 pcs - 190.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.