+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FP0EE10

Fiber patch cord; OS2; LSH/APC,both sides; 10m; 9/125um; LSZH

Manufacturer: LOGILINK

Manufacturer part number:
FP0EE10
TME Symbol:
FP0EE10

Specification

Manufacturer
LOGILINK
Type of connection cable
fiber patch cord
Optic fibre category
OS2
Version
duplex, single mode (SM)
Cable length
10m
Fiber dimensions
9/125µm
Wire insulation material
LSZH
Connector colour
green
Insulation colour
yellow
Kind of fiber
SMF G657A2
Cable external diameter
3mm
Kind of material
halogen free
Cable/adapter structure
  • both sides
  • LSH/APC
Gross weight158.5 g
Certificates
EAN code4052792047349

WATCH VIDEO

See other products in this category: Fibre Optic Patchcords and Pigtails LOGILINK,
*
FP0EE10
0 in TME stock
Net price for quantities from 1 pcs - 24.93 USDGross price for quantities from 1 pcs - 24.93 USD
Net price for quantities from 5 pcs - 22.16 USDGross price for quantities from 5 pcs - 22.16 USD
Net price for quantities from 10 pcs - 19.39 USDGross price for quantities from 10 pcs - 19.39 USD
No. of pieces (Multiplicity: 1)