+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FP0LC02

Fiber patch cord; OS2; LC/UPC,both sides; 2m; 9/125um; LSZH; blue

Manufacturer: LOGILINK

Manufacturer part number:
FP0LC02
TME Symbol:
FP0LC02

Specification

Manufacturer
LOGILINK
Type of connection cable
fiber patch cord
Optic fibre category
OS2
Version
duplex, single mode (SM)
Cable length
2m
Fiber dimensions
9/125µm
Wire insulation material
LSZH
Connector colour
blue
Insulation colour
yellow
Kind of fiber
SMF G652D
Cable external diameter
2mm
Kind of material
halogen free
Cable/adapter structure
  • both sides
  • LC/UPC
Gross weight22.7 g
Certificates
EAN code4052792019285

WATCH VIDEO

See other products in this category: Fibre Optic Patchcords and Pigtails LOGILINK,
*
FP0LC02
3 in TME stock
Net price for quantities from 1 pcs - 9.32 USDGross price for quantities from 1 pcs - 9.32 USD
Net price for quantities from 5 pcs - 8.28 USDGross price for quantities from 5 pcs - 8.28 USD
Net price for quantities from 10 pcs - 7.25 USDGross price for quantities from 10 pcs - 7.25 USD
No. of pieces (Multiplicity: 1)