+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FP0LC10

Fiber patch cord; OS2; LC/UPC,both sides; 10m; 9/125um; LSZH; blue

Manufacturer: LOGILINK

Manufacturer part number:
FP0LC10
TME Symbol:
FP0LC10

Specification

Manufacturer
LOGILINK
Type of connection cable
fiber patch cord
Optic fibre category
OS2
Version
duplex, single mode (SM)
Cable length
10m
Fiber dimensions
9/125µm
Wire insulation material
LSZH
Connector colour
blue
Insulation colour
yellow
Kind of fiber
SMF G652D
Cable external diameter
2mm
Kind of material
halogen free
Cable/adapter structure
  • both sides
  • LC/UPC
Gross weight78.3 g
Certificates
EAN code4052792019322

WATCH VIDEO

See other products in this category: Fibre Optic Patchcords and Pigtails LOGILINK,
*
FP0LC10
1 in TME stock
Net price for quantities from 1 pcs - 10.24 USDGross price for quantities from 1 pcs - 10.24 USD
Net price for quantities from 5 pcs - 9.10 USDGross price for quantities from 5 pcs - 9.10 USD
Net price for quantities from 10 pcs - 7.96 USDGross price for quantities from 10 pcs - 7.96 USD
No. of pieces (Multiplicity: 1)