+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FP0LC11

Fiber patch cord; OS2; LC/UPC,both sides; 100m; 9/125um; LSZH


Manufacturer: LOGILINK

Manufacturer part number:
FP0LC11
TME Symbol:
FP0LC11

Specification

Manufacturer
LOGILINK
Type of connection cable
fiber patch cord
Optic fibre category
OS2
Version
duplex, single mode (SM)
Cable length
100m
Fiber dimensions
9/125µm
Wire insulation material
LSZH
Connector colour
blue
Insulation colour
yellow
Kind of fiber
SMF G652D
Cable external diameter
2mm
Kind of material
halogen free
Cable/adapter structure
  • both sides
  • LC/UPC
Gross weight733.8 g
Certificates

WATCH VIDEO

See other products in this category: Fibre Optic Patchcords and Pigtails LOGILINK,
*
FP0LC11
0 in TME stock
Net price for quantities from 1 pcs - 40.09 USDGross price for quantities from 1 pcs - 40.09 USD
Net price for quantities from 5 pcs - 35.64 USDGross price for quantities from 5 pcs - 35.64 USD
Net price for quantities from 10 pcs - 31.19 USDGross price for quantities from 10 pcs - 31.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.