+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FP0UB00

Fiber patch cord; OS2; LC/UPC,both sides; 0.5m; 9/125um; LSZH

Manufacturer: LOGILINK

Manufacturer part number:
FP0UB00
TME Symbol:
FP0UB00

Specification

Manufacturer
LOGILINK
Type of connection cable
fiber patch cord
Optic fibre category
OS2
Version
duplex, single mode (SM), uniboot
Cable length
0.5m
Fiber dimensions
9/125µm
Wire insulation material
LSZH
Connector colour
blue
Insulation colour
yellow
Kind of fiber
SMF G657A2
Cable external diameter
3mm
Kind of material
halogen free
Cable/adapter structure
  • both sides
  • LC/UPC
Gross weight14.71 g
Certificates
EAN code4052792056907

WATCH VIDEO

See other products in this category: Fibre Optic Patchcords and Pigtails LOGILINK,
*
FP0UB00
3 in TME stock
Net price for quantities from 1 pcs - 8.64 USDGross price for quantities from 1 pcs - 8.64 USD
Net price for quantities from 5 pcs - 7.68 USDGross price for quantities from 5 pcs - 7.68 USD
Net price for quantities from 10 pcs - 6.72 USDGross price for quantities from 10 pcs - 6.72 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 10 pcs