+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FP0UB15

Fiber patch cord; OS2; LC/UPC,both sides; 15m; 9/125um; LSZH; blue


Manufacturer: LOGILINK

Manufacturer part number:
FP0UB15
TME Symbol:
FP0UB15

Specification

Manufacturer
LOGILINK
Type of connection cable
fiber patch cord
Optic fibre category
OS2
Version
duplex, single mode (SM), uniboot
Cable length
15m
Fiber dimensions
9/125µm
Wire insulation material
LSZH
Connector colour
blue
Insulation colour
yellow
Kind of fiber
SMF G657A2
Cable external diameter
3mm
Kind of material
halogen free
Cable/adapter structure
  • both sides
  • LC/UPC
Gross weight132.6 g
Certificates
EAN code4052792056976

WATCH VIDEO

See other products in this category: Fibre Optic Patchcords and Pigtails LOGILINK,
*
FP0UB15
0 in TME stock
Net price for quantities from 1 pcs - 15.45 USDGross price for quantities from 1 pcs - 15.45 USD
Net price for quantities from 5 pcs - 13.73 USDGross price for quantities from 5 pcs - 13.73 USD
Net price for quantities from 10 pcs - 12.01 USDGross price for quantities from 10 pcs - 12.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.