+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FP100R06KE3BOSA1

Module: IGBT; NTC thermistor; AG-ECONO3-3; Inverter; 335W

NEW

Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
FP100R06KE3BOSA1
TME Symbol:
FP100R06KE3BOSA1

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of semiconductor module
IGBT
Topology
NTC thermistor
Case
AG-ECONO3-3
Application
Inverter
Gate-emitter voltage
±20V
Power dissipation
335W
Technology
Field Stop, Trench
Gross weight1 g
Certificates
See other products in this category: IGBT modules INFINEON TECHNOLOGIES,
*
FP100R06KE3BOSA1
0 in TME stock
Net price for quantities from 10 pcs - 114.74 USDGross price for quantities from 10 pcs - 114.74 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.