+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FP10R12W1T4BOMA1

Module: IGBT; NTC thermistor; Ic: 10A; AG-EASY1B-1; Inverter; 105W

NEW

Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
FP10R12W1T4BOMA1
TME Symbol:
FP10R12W1T4BOMA1

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of semiconductor module
IGBT
Topology
NTC thermistor
Collector current
10A
Case
AG-EASY1B-1
Application
Inverter
Gate-emitter voltage
±20V
Power dissipation
105W
Technology
Field Stop, Trench
Gross weight1 g
Certificates
See other products in this category: IGBT modules INFINEON TECHNOLOGIES,
*
FP10R12W1T4BOMA1
0 in TME stock
Net price for quantities from 24 pcs - 28.65 USDGross price for quantities from 24 pcs - 28.65 USD
No. of pieces (Multiplicity: 24)
Minimum order quantity: 24.
Multiplicity: 24.