+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FP1308-R32-R

Inductor: wire; SMD; 320nH; Ioper: 68A; 13.7x12.95x8mm; Isat: 45A


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
FP1308-R32-R
TME Symbol:
FP1308-R32-R

Specification

Manufacturer
EATON ELECTRONICS
Type of inductor
wire
Mounting
SMD
Inductance
320nH
Operating current
68A
Body dimensions
13.7x12.95x8mm
Saturation current
45A
Coil resistance
200µΩ
Operating temperature
-40...125°C
Gross weight6.27 g
Certificates
See other products in this category: Inductors EATON ELECTRONICS,
*
FP1308-R32-R
393 in TME stock
Net price for quantities from 1 pcs - 2.01 USDGross price for quantities from 1 pcs - 2.01 USD
Net price for quantities from 10 pcs - 1.65 USDGross price for quantities from 10 pcs - 1.65 USD
Net price for quantities from 100 pcs - 1.37 USDGross price for quantities from 100 pcs - 1.37 USD
Net price for quantities from 250 pcs - 1.28 USDGross price for quantities from 250 pcs - 1.28 USD
Net price for quantities from 400 pcs - 1.24 USDGross price for quantities from 400 pcs - 1.24 USD
Net price for quantities from 800 pcs - 1.18 USDGross price for quantities from 800 pcs - 1.18 USD
Net price for quantities from 1200 pcs - 1.13 USDGross price for quantities from 1200 pcs - 1.13 USD
Net price for quantities from 2000 pcs - 1.08 USDGross price for quantities from 2000 pcs - 1.08 USD
Net price for quantities from 2800 pcs - 1.06 USDGross price for quantities from 2800 pcs - 1.06 USD
Net price for quantities from 4000 pcs - 1.02 USDGross price for quantities from 4000 pcs - 1.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 400 pcs