+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FP15R12W1T7B3BOMA1

Module: IGBT; Ic: 15A; AG-EASY1B-2; Inverter; Field Stop,Trench

NEW

Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
FP15R12W1T7B3BOMA1
TME Symbol:
FP15R12W1T7B3BOMA1

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of semiconductor module
IGBT
Collector current
15A
Case
AG-EASY1B-2
Application
Inverter
Gate-emitter voltage
±20V
Technology
Field Stop, Trench
Gross weight1 g
Certificates
See other products in this category: IGBT modules INFINEON TECHNOLOGIES,
*
FP15R12W1T7B3BOMA1
0 in TME stock
Net price for quantities from 24 pcs - 28.45 USDGross price for quantities from 24 pcs - 28.45 USD
No. of pieces (Multiplicity: 24)
Minimum order quantity: 24.
Multiplicity: 24.