+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FP3-R20-R

Inductor: wire; SMD; 220nH; Ioper: 15.3A; 7.25x6.7x3mm; Isat: 20.8A


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
FP3-R20-R
TME Symbol:
FP3-R20-R

Specification

Manufacturer
EATON ELECTRONICS
Type of inductor
wire
Mounting
SMD
Inductance
0.22µH
Operating current
15.3A
Body dimensions
7.25x6.7x3mm
Saturation current
20.8A
Coil resistance
1.54mΩ
Operating temperature
-40...155°C
Gross weight1.015 g
Certificates
See other products in this category: Inductors EATON ELECTRONICS,
*
FP3-R20-R
0 in TME stock
Net price for quantities from 1700 pcs - 0.92 USDGross price for quantities from 1700 pcs - 0.92 USD
No. of pieces (Multiplicity: 1 700)
Minimum order quantity: 1 700.
Multiplicity: 1 700.