+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FP3LC30

Fiber patch cord; OM3; LC/UPC,both sides; 30m; 50/125um; LSZH

Manufacturer: LOGILINK

Manufacturer part number:
FP3LC30
TME Symbol:
FP3LC30

Specification

Manufacturer
LOGILINK
Type of connection cable
fiber patch cord
Optic fibre category
OM3
Version
duplex, multi mode (MM)
Cable length
30m
Fiber dimensions
50/125µm
Wire insulation material
LSZH
Connector colour
grey
Insulation colour
turquoise
Kind of fiber
MMF OM3
Cable external diameter
2mm
Kind of material
halogen free
Cable/adapter structure
  • both sides
  • LC/UPC
Gross weight222 g
Certificates
EAN code4052792035629

WATCH VIDEO

See other products in this category: Fibre Optic Patchcords and Pigtails LOGILINK,
*
FP3LC30
7 in TME stock
Net price for quantities from 1 pcs - 30.99 USDGross price for quantities from 1 pcs - 30.99 USD
Net price for quantities from 5 pcs - 27.55 USDGross price for quantities from 5 pcs - 27.55 USD
Net price for quantities from 10 pcs - 24.11 USDGross price for quantities from 10 pcs - 24.11 USD
No. of pieces (Multiplicity: 1)