+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FP3LT01

Fiber patch cord; OM3; LC/UPC,ST/UPC; 1m; 50/125um; LSZH; grey

Manufacturer: LOGILINK

Manufacturer part number:
FP3LT01
TME Symbol:
FP3LT01

Specification

Manufacturer
LOGILINK
Type of connection cable
fiber patch cord
Optic fibre category
OM3
Version
duplex, multi mode (MM)
Cable length
1m
Fiber dimensions
50/125µm
Wire insulation material
LSZH
Connector colour
grey
Insulation colour
turquoise
Kind of fiber
MMF OM3
Cable external diameter
2mm
Kind of material
halogen free
Cable/adapter structure
  • LC/UPC
  • ST/UPC
Gross weight25.11 g
Certificates
EAN code4052792018011

WATCH VIDEO

See other products in this category: Fibre Optic Patchcords and Pigtails LOGILINK,
*
FP3LT01
10 in TME stock
Net price for quantities from 1 pcs - 7.66 USDGross price for quantities from 1 pcs - 7.66 USD
Net price for quantities from 5 pcs - 6.81 USDGross price for quantities from 5 pcs - 6.81 USD
Net price for quantities from 10 pcs - 5.96 USDGross price for quantities from 10 pcs - 5.96 USD
No. of pieces (Multiplicity: 1)