+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FP3SC03

Fiber patch cord; OM3; SC/UPC,both sides; 3m; 50/125um; LSZH; grey

Manufacturer: LOGILINK

Manufacturer part number:
FP3SC03
TME Symbol:
FP3SC03

Specification

Manufacturer
LOGILINK
Type of connection cable
fiber patch cord
Optic fibre category
OM3
Version
duplex, multi mode (MM)
Cable length
3m
Fiber dimensions
50/125µm
Wire insulation material
LSZH
Connector colour
grey
Insulation colour
turquoise
Kind of fiber
MMF OM3
Cable external diameter
2mm
Kind of material
halogen free
Cable/adapter structure
  • both sides
  • SC/UPC
Gross weight41.25 g
Certificates
EAN code4052792028171

WATCH VIDEO

See other products in this category: Fibre Optic Patchcords and Pigtails LOGILINK,
*
FP3SC03
1 in TME stock
Net price for quantities from 1 pcs - 9.86 USDGross price for quantities from 1 pcs - 9.86 USD
Net price for quantities from 5 pcs - 8.76 USDGross price for quantities from 5 pcs - 8.76 USD
Net price for quantities from 10 pcs - 7.67 USDGross price for quantities from 10 pcs - 7.67 USD
No. of pieces (Multiplicity: 1)