+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FP4LC11

Fiber patch cord; OM4; LC/UPC,both sides; 100m; 50/125um; LSZH

Manufacturer: LOGILINK

Manufacturer part number:
FP4LC11
TME Symbol:
FP4LC11

Specification

Manufacturer
LOGILINK
Type of connection cable
fiber patch cord
Optic fibre category
OM4
Version
duplex, multi mode (MM)
Cable length
100m
Fiber dimensions
50/125µm
Wire insulation material
LSZH
Connector colour
grey
Insulation colour
pink
Kind of fiber
MMF OM4
Cable external diameter
2mm
Kind of material
halogen free
Cable/adapter structure
  • both sides
  • LC/UPC
Gross weight712 g
Certificates
EAN code4052792045307

WATCH VIDEO

See other products in this category: Fibre Optic Patchcords and Pigtails LOGILINK,
*
FP4LC11
0 in TME stock
Net price for quantities from 1 pcs - 185.99 USDGross price for quantities from 1 pcs - 185.99 USD
Net price for quantities from 5 pcs - 165.33 USDGross price for quantities from 5 pcs - 165.33 USD
Net price for quantities from 10 pcs - 144.66 USDGross price for quantities from 10 pcs - 144.66 USD
No. of pieces (Multiplicity: 1)