+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FP4UB05

Fiber patch cord; OM4; LC/UPC,both sides; 5m; 50/125um; LSZH

Manufacturer: LOGILINK

Manufacturer part number:
FP4UB05
TME Symbol:
FP4UB05

Specification

Manufacturer
LOGILINK
Type of connection cable
fiber patch cord
Optic fibre category
OM4
Version
duplex, multi mode (MM), uniboot
Cable length
5m
Fiber dimensions
50/125µm
Wire insulation material
LSZH
Connector colour
violet
Insulation colour
violet
Kind of fiber
MMF OM4
Cable external diameter
3mm
Kind of material
halogen free
Cable/adapter structure
  • both sides
  • LC/UPC
Gross weight49.7 g
Certificates
EAN code4052792056853

WATCH VIDEO

See other products in this category: Fibre Optic Patchcords and Pigtails LOGILINK,
*
FP4UB05
0 in TME stock
Net price for quantities from 1 pcs - 18.23 USDGross price for quantities from 1 pcs - 18.23 USD
Net price for quantities from 5 pcs - 16.21 USDGross price for quantities from 5 pcs - 16.21 USD
Net price for quantities from 10 pcs - 14.18 USDGross price for quantities from 10 pcs - 14.18 USD
No. of pieces (Multiplicity: 1)