+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FP4UB20

Fiber patch cord; OM4; LC/UPC,both sides; 20m; 50/125um; LSZH

Manufacturer: LOGILINK

Manufacturer part number:
FP4UB20
TME Symbol:
FP4UB20

Specification

Manufacturer
LOGILINK
Type of connection cable
fiber patch cord
Optic fibre category
OM4
Version
duplex, multi mode (MM), uniboot
Cable length
20m
Fiber dimensions
50/125µm
Wire insulation material
LSZH
Connector colour
violet
Insulation colour
violet
Kind of fiber
MMF OM4
Cable external diameter
3mm
Kind of material
halogen free
Cable/adapter structure
  • both sides
  • LC/UPC
Gross weight240 g
Certificates
EAN code4052792056891

WATCH VIDEO

See other products in this category: Fibre Optic Patchcords and Pigtails LOGILINK,
*
FP4UB20
0 in TME stock
Net price for quantities from 1 pcs - 45.25 USDGross price for quantities from 1 pcs - 45.25 USD
Net price for quantities from 5 pcs - 40.22 USDGross price for quantities from 5 pcs - 40.22 USD
Net price for quantities from 10 pcs - 35.20 USDGross price for quantities from 10 pcs - 35.20 USD
No. of pieces (Multiplicity: 1)