+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FP5LS10

Fiber patch cord; OM5; LC/UPC,SC/UPC; 10m; 50/125um; LSZH; grey

Manufacturer: LOGILINK

Manufacturer part number:
FP5LS10
TME Symbol:
FP5LS10

Specification

Manufacturer
LOGILINK
Type of connection cable
fiber patch cord
Optic fibre category
OM5
Version
duplex, multi mode (MM)
Cable length
10m
Fiber dimensions
50/125µm
Wire insulation material
LSZH
Connector colour
grey
Insulation colour
green
Kind of fiber
MMF OM5
Cable external diameter
2mm
Kind of material
halogen free
Cable/adapter structure
  • LC/UPC
  • SC/UPC
Gross weight130 g
Certificates
EAN code4052792047615

WATCH VIDEO

See other products in this category: Fibre Optic Patchcords and Pigtails LOGILINK,
*
FP5LS10
4 in TME stock
Net price for quantities from 1 pcs - 29.91 USDGross price for quantities from 1 pcs - 29.91 USD
Net price for quantities from 5 pcs - 26.59 USDGross price for quantities from 5 pcs - 26.59 USD
Net price for quantities from 10 pcs - 23.26 USDGross price for quantities from 10 pcs - 23.26 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts